Texas Instruments TPS53310RGTT

Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R
$ 2.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53310RGTT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages15 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS53310RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.678
$ 1.973
Stock
315,811
289,401
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
1.1 MHz
1.1 MHz
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
6 V
6 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
4.2 V
4.2 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS53310RGTT.

Related Parts

Texas InstrumentsTPS62091RGTT
Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16
Texas InstrumentsTPS62090RGTT
Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16
Texas InstrumentsTLV62090RGTT
3A High Efficiency Step Down Converter in 3x3mm QFN Package 16-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS53310RGTT provided by its distributors.

Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R
2.9V to 6V, 3-A Step-Down Converter with Integrated MOSFETs 16-VQFN -40 to 85
IC REG BUCK ADJUSTABLE 3A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad
Buck Yes 1.1MHz Adjustable 1 5.04V 600mV 6V 2.9V QFN SMD mount,glue mount 950μm(height)
SWITCHING REGULATOR 1210 kHz SWITCHING FREQ-MAX PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.