Microchip MCP1631T-E/ST

IC REG CTRLR BUCK ISO CM 20TSSOP | Microchip Technology Inc. MCP1631T-E/ST
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
Clock SyncNo
Duty Cycle0 %
Fall Time2.7 ns
Max Frequency2 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current250 mA
PackagingTape and Reel
Rise Time2.5 ns
Switching Frequency2 MHz
Synchronous RectifierNo
TopologySEPIC

Documents

Download datasheets and manufacturer documentation for Microchip MCP1631T-E/ST.

Augswan
Datasheet34 pages15 years ago
Electro Sonic
Datasheet32 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-22.50%

Alternate Parts

Price @ 1000
$ 2.7
$ 1.56
$ 1.56
Stock
351,330
209,016
209,016
Authorized Distributors
9
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1631T-E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP1631T-E/ST provided by its distributors.

IC REG CTRLR BUCK ISO CM 20TSSOP | Microchip Technology Inc. MCP1631T-E/ST
MCP1631 Series 5.5 V 2 MHz High-Speed Pulse Width Modulator - TSSOP-20
Current Mode PWM Controller 250mA 2000kHz Automotive 20-Pin TSSOP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1631T-EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
Clock SyncNo
Duty Cycle0 %
Fall Time2.7 ns
Max Frequency2 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current250 mA
PackagingTape and Reel
Rise Time2.5 ns
Switching Frequency2 MHz
Synchronous RectifierNo
TopologySEPIC

Documents

Download datasheets and manufacturer documentation for Microchip MCP1631T-E/ST.

Augswan
Datasheet34 pages15 years ago
Electro Sonic
Datasheet32 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements