Microchip MCP1603T-180I/OS

MCP1603 Series 2.8 MHz 500 mA SMT Synchronous Buck Regulator - TSOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount
Number of Pins5
Technical
Efficiency90 %
Input Bias Current100 pA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage1.8 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1603T-180I/OS.

Electro Sonic
Datasheet34 pages11 years ago
Microchip
Datasheet26 pages16 years ago
TME
Datasheet418 pages3 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+16.42%

Alternate Parts

Price @ 1000
$ 0.992
$ 1.871
$ 1.871
Stock
625,531
1,440
1,440
Authorized Distributors
11
3
3
Case/Package
TSOT
-
-
Number of Pins
5
-
-
Number of Outputs
1
-
-
Max Output Current
500 mA
-
-
Switching Frequency
2 MHz
-
-
Min Input Voltage
2.7 V
-
-
Max Input Voltage
5.5 V
-
-
Min Output Voltage
1.8 V
-
-
Max Output Voltage
1.8 V
-
-
Efficiency
90 %
-
-
Synchronous Rectifier
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1603T-180I/OS.

Related Parts

Descriptions

Descriptions of Microchip MCP1603T-180I/OS provided by its distributors.

MCP1603 Series 2.8 MHz 500 mA SMT Synchronous Buck Regulator - TSOT-23-5
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A Automotive 5-Pin TSOT T/R
Switching Regulator, Current-mode, 0.5A, 2800kHz Switching Freq-Max, PDSO5
Switching Voltage Regulators 2.0MHz 0.5A Synch- Buck PFM/PWM Reg
SYNCHRONOUS BUCK REGULATOR, TSOT-5, FULL REEL, Topology:Synchronous Buck (Step Down), Input Voltag
IC REG BUCK 1.8V 500MA TSOT23-5
Pwr Sply Func, Regulator, Buck, OS, IS 45uA, VO 1.8V, Regline 0.3%/V, Regload 0.35% | Microchip Technology Inc. MCP1603T-180I/OS
MCP1603 IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION Tape & Reel (TR) Matte Tin (Sn) - annealed DC to DC switching regulator 3.6V 1.6mm 100pA 2MHz
Synchronous Buck Regulator, Tsot-5, Full Reel; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Tsot; No. Of Pins:5Pins; Output Current:500Ma; Switching Frequency:2.8Mhzrohs Compliant: Yes |Microchip MCP1603T-180I/OS
V REG, SYNCH BUCK 0.5A, SMD, TSOT-5; Voltage Regulator Type:Synchronous Buck; Voltage, Input Max:5.5V; Voltage, Output Max:1.8V; Max Output Current:0.5A; Percentage Accuracy:2.5%; Frequency:2MHz; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:1603; Tolerance, Operating Voltage +:3%; Voltage, Input Min:2.7V; Voltage, Output:1.8V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1603T-180I-OS
  • MCP1603T-180IOS
  • MCP1603T180I/OS
  • MCP1603T180IOS

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount
Number of Pins5
Technical
Efficiency90 %
Input Bias Current100 pA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage1.8 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1603T-180I/OS.

Electro Sonic
Datasheet34 pages11 years ago
Microchip
Datasheet26 pages16 years ago
TME
Datasheet418 pages3 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements