📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP14700-E/MF

IC GATE DRVR HALF-BRIDGE 8DFN Half-Bridge Gate Driver IC Non-Inverting 8-DFN (3x3)
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14700-E/MF.

Electro Sonic

Datasheet26 pages16 years ago

LKR

Microchip

Inventory History

3 month trend:
+1.93%

CAD Models

Download Microchip MCP14700-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.67
Stock
138,641
149,982
Authorized Distributors
6
6
Case/Package
DFN
-
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
3.5 A
3.5 A
Rise Time
10 ns
10 ns
Fall Time
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-09-16
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-09-16
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

MicrochipTC4424AVMF
Tube TC4424A Low-Side 2007 gate driver 12ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin DFN EP T/R
MicrochipTC4423AVMF
Tube TC4423A Low-Side 2007 gate driver 21ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V

Descriptions

Descriptions of Microchip MCP14700-E/MF provided by its distributors.

IC GATE DRVR HALF-BRIDGE 8DFN Half-Bridge Gate Driver IC Non-Inverting 8-DFN (3x3)
Tube MCP14700 Half-Bridge 2009 gate driver 10ns -40C~125C TJ 2A 2A 36V
MOSFET Driver IC, High Side And Low Side, 4.5V-5.5V Supply, 3.5A Out, 27ns Delay, DFN-8
Synchronous MOSFET Driver w/separate High/Low side control
MCP14700-E/MF, DUAL MOSFET POWER DRIVER 2A,4.5 TO 5.5V, NON-INVERTING,8-PIN DFN
Driver 3.5A 2-OUT High and Low Side Non-Inv Automotive 8-Pin DFN EP Tube
IC, MOSFET DRIVER, HIGH/LOW, 8DFN; Driver Configuration: High Side and Low Side; Peak Output Current: 3.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DFN; No. of Pins: 8Pins; Input Delay: 27ns; Outp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14700-E/MF.
  • MCP14700-EMF
  • MCP14700E/MF
  • MCP14700E/MF.
  • MCP14700EMF