Microchip MCP1416T-E/OT

MCP1416 Series 1.5 A 18 Vmax Low Side Non-Inverting Power MOSFET Driver-SOT-23-5
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Channel TypeSingle
Fall Time40 ns
Input Bias Current10 µA
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation390 mW
Max Supply Current1.1 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current150 µA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current1.5 A
Output Voltage18 V
PackagingCut Tape
Power Dissipation390 mW
Propagation Delay55 ns
Rise Time20 ns
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time55 ns
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1416T-E/OT.

Augswan
Datasheet17 pages7 years ago
Microchip
Datasheet22 pages13 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages15 years ago
TME
Datasheet86 pages3 years ago
element14
Datasheet20 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.06%

Alternate Parts

Price @ 1000
$ 0.555
$ 0.836
$ 0.836
Stock
3,408,940
61,006
61,006
Authorized Distributors
14
0
0
Case/Package
SOT-23
-
-
Number of Pins
5
-
-
Max Output Current
1.5 A
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1416T-E/OT.

Related Parts

Descriptions

Descriptions of Microchip MCP1416T-E/OT provided by its distributors.

MCP1416 Series 1.5 A 18 Vmax Low Side Non-Inverting Power MOSFET Driver-SOT-23-5
MCP1416T-E/OT, MOSFET Power Driver 1.5A,4.5 to 18V, Non-Inverting,5-Pin SOT-23 | Microchip Technology Inc. MCP1416T-E/OT
IC, MOSFET DRIVER, NON INV, SOT23-5; Driver Configuration:Low Side; Peak Output Current:1.5A; Supply Voltage Min:4.5V; Max:18V;
Driver IC Input voltage: 0.8...2.4 V Operating temperature: -40...+125 °C Input-compatible: TTL/CMOS Power supply: 4.5...18 V Design: 1 Channel Package: SOT-23-5 Packaging: Tape and Reel Type: Non Inverting Output current: 1.5 A Output resistance: 5.5 Ohm / 7.5 Ohm
IC, MOSFET DRIVER, NON INV, SOT23-5; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOT-23; No. of Pins: 5Pins; Input Delay: 41ns; Output Delay: 48ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: MCP1415; MCP1416 Product Range; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 1416; Channel Configuration: Non Inverting; Device Type: MOSFET Driver; Module Configuration: Low Side; No. of Outputs: 1Outputs; Output Resistance: 6ohm; Power Dissipation Pd: 390mW; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1416T-E/OT.
  • MCP1416T-EOT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Channel TypeSingle
Fall Time40 ns
Input Bias Current10 µA
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation390 mW
Max Supply Current1.1 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current150 µA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current1.5 A
Output Voltage18 V
PackagingCut Tape
Power Dissipation390 mW
Propagation Delay55 ns
Rise Time20 ns
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time55 ns
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1416T-E/OT.

Augswan
Datasheet17 pages7 years ago
Microchip
Datasheet22 pages13 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages15 years ago
TME
Datasheet86 pages3 years ago
element14
Datasheet20 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements