Microchip MCP1407-E/SN

Tube MCP1407 Low-Side 2006 gate driver 30ns -40C~150C TJ 6A 6A 0.8V 2.4V
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time30 ns
Max Operating Temperature125 °C
Max Output Current6 A
Max Supply Current250 µA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current250 µA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current6 A
Output Voltage25 mV
Propagation Delay55 ns
Rise Time30 ns
Schedule B8542390000
Turn-On Delay Time55 ns
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1407-E/SN.

Newark
Datasheet22 pages17 years ago
LKR
Datasheet30 pages8 years ago
Electro Sonic
Datasheet28 pages11 years ago
TME
Datasheet86 pages3 years ago
Future Electronics
Datasheet24 pages16 years ago
iiiC
Datasheet22 pages0 years ago

Inventory History

3 month trend:
-19.49%

Alternate Parts

Price @ 1000
$ 0.89
$ 1.3
$ 1.3
Stock
1,038,727
687,762
687,762
Authorized Distributors
14
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
Single
Single
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
30 ns
32 ns
32 ns
Fall Time
30 ns
34 ns
34 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
1.04 W
1.04 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1407-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP1407-E/SN provided by its distributors.

Tube MCP1407 Low-Side 2006 gate driver 30ns -40C~150C TJ 6A 6A 0.8V 2.4V
Driver 6A 1-OUT Low Side Non-Inv Automotive 8-Pin SOIC N Tube
MCP1407 Series 6 A 18 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8
DRIVER, MOSFET, SINGL 6A, SMD, SOIC8; Driver Configuration:Low Side; Peak Output Current:6A; Supply Voltage Min:4.5V; Max:18V;
Type = Low Side / Outputs = 1 / Configuration = Non-Inverting / Rise Time ns = 20 / Fall Time ns = 20 / Output Current A = 6 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5 / Reflow Temperature Max. °C = 260
DRIVER, MOSFET, SINGL 6A, SMD, SOIC8; Driver Configuration: Low Side; Peak Output Current: 6A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 40ns; Output Delay: 40ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 1407; Device Type: MOSFET Driver; Module Configuration: Low Side; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +125°C; Output Resistance: 2.1ohm; Output Voltage Max: 17.975V; Supply Voltage Range: 4.5V to 18V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1407-E/SN.
  • MCP1407-ES/N
  • MCP1407-ESN
  • MCP1407E/SN
  • MCP1407ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time30 ns
Max Operating Temperature125 °C
Max Output Current6 A
Max Supply Current250 µA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current250 µA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current6 A
Output Voltage25 mV
Propagation Delay55 ns
Rise Time30 ns
Schedule B8542390000
Turn-On Delay Time55 ns
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1407-E/SN.

Newark
Datasheet22 pages17 years ago
LKR
Datasheet30 pages8 years ago
Electro Sonic
Datasheet28 pages11 years ago
TME
Datasheet86 pages3 years ago
Future Electronics
Datasheet24 pages16 years ago
iiiC
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements