Microchip MCP1321T-29LE/OT

MCP132X Series 2.9 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature125 °C
Max Output Current10 mA
Max Power Dissipation240 mW
Max Reset Threshold Voltage2.944 V
Max Supply Current10 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.857 V
Min Supply Voltage1 V
Nominal Input Voltage5.5 V
Nominal Supply Current10 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current10 µA
Output Voltage300 mV
Overvoltage Threshold2.944 V
PackagingCut Tape
Power Dissipation240 mW
Quiescent Current1 µA
ResetActive High/Active Low
Reset Timeout140 ms
Schedule B8542390000
TerminationSMD/SMT
Threshold Voltage2.9 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.857 V
Watchdog TimerYes
Dimensions
Height1.2954 mm
Length3.0988 mm
Width1.8034 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1321T-29LE/OT.

Electro Sonic
Datasheet52 pages12 years ago
LKR
Datasheet52 pages11 years ago
Newark
Datasheet44 pages18 years ago
Microchip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages15 years ago
Future Electronics
Datasheet44 pages16 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+22.14%

Alternate Parts

Price @ 1000
$ 0.703
$ 0.79
$ 0.79
Stock
556,118
41,266
41,266
Authorized Distributors
13
0
0
Case/Package
SOT-23
-
-
Number of Pins
5
-
-
Number of Voltages Monitored
1
-
-
Reset
Active High/Active Low
-
-
Reset Timeout
140 ms
-
-
Undervoltage Threshold
2.857 V
-
-
Overvoltage Threshold
2.944 V
-
-
Watchdog Timer
Yes
-
-
Min Supply Voltage
1 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1321T-29LE/OT.

Related Parts

Descriptions

Descriptions of Microchip MCP1321T-29LE/OT provided by its distributors.

MCP132X Series 2.9 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Processor Supervisor 2.9V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R
Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R
Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23,VS 1 to 5.5V, IS 10uA | Microchip Technology Inc. MCP1321T-29LE/OT
Supervisory Circuit, Smd, Sot-23-6; Threshold Voltage:2.9V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-High, Active-Low; Digital Ic Case:Sot-23; No. Of Pins:6Pins; Delayrohs Compliant: Yes |Microchip MCP1321T-29LE/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1321T-29LE-OT
  • MCP1321T-29LEOT
  • MCP1321T29LE/OT
  • MCP1321T29LEOT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature125 °C
Max Output Current10 mA
Max Power Dissipation240 mW
Max Reset Threshold Voltage2.944 V
Max Supply Current10 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.857 V
Min Supply Voltage1 V
Nominal Input Voltage5.5 V
Nominal Supply Current10 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current10 µA
Output Voltage300 mV
Overvoltage Threshold2.944 V
PackagingCut Tape
Power Dissipation240 mW
Quiescent Current1 µA
ResetActive High/Active Low
Reset Timeout140 ms
Schedule B8542390000
TerminationSMD/SMT
Threshold Voltage2.9 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.857 V
Watchdog TimerYes
Dimensions
Height1.2954 mm
Length3.0988 mm
Width1.8034 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1321T-29LE/OT.

Electro Sonic
Datasheet52 pages12 years ago
LKR
Datasheet52 pages11 years ago
Newark
Datasheet44 pages18 years ago
Microchip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages15 years ago
Future Electronics
Datasheet44 pages16 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements