📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP1320T-29ME/OT

Active low Open-drain, WDI, MR(WDI = 25600ms, reset delay = 200ms, Vtrpd - 2.9V)
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1320T-29ME/OT.

Electro Sonic

Datasheet52 pages12 years ago

Microchip

Inventory History

3 month trend:
-36.65%

Alternate Parts

Price @ 1000
$ 0.59
$ 0.679
Stock
8,695
239,880
Authorized Distributors
2
6
Case/Package
SOT-23
-
Number of Pins
-
5
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Supply Chain

Projected EOL Date2044-08-09
Country of OriginMalaysia, Thailand
Introduction Date2017-08-09
Lifecycle StatusProduction (Last Updated: 4 years ago)

Descriptions

Descriptions of Microchip MCP1320T-29ME/OT provided by its distributors.

Active low Open-drain,WDI,MR(WDI = 25600ms, reset delay = 200ms, Vtrpd - 2.9V)
Voltage Supervisor Open Drain Active Low 1V to 5.5V 5-Pin SOT-23 T/R
Power Supply Management Circuit, Adjustable, 1 Channel, +2.9V, PDSO5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1320T29ME/OT