Microchip MCP1257T-E/UN

Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Efficiency84.5 %
Max Input Voltage3.6 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage3.6 V
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Switching Frequency650 kHz
TopologyBoost
Dimensions
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1257T-E/UN.

Electro Sonic
Datasheet24 pages11 years ago
Microchip
Datasheet24 pages18 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet22 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.6
$ 1.5
$ 1.5
Stock
233,220
112,666
112,666
Authorized Distributors
8
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Switching Frequency
650 kHz
650 kHz
650 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
3.6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
3.3 V
3.3 V
Efficiency
84.5 %
84.5 %
84.5 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1257T-E/UN.

Related Parts

Descriptions

Descriptions of Microchip MCP1257T-E/UN provided by its distributors.

Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin MSOP T/R
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.0
MCP1257 Series 650 kHz Regulated 3.3 V Low-Ripple Charge Pump - MSOP-10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1257T-EUN

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Efficiency84.5 %
Max Input Voltage3.6 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage3.6 V
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Switching Frequency650 kHz
TopologyBoost
Dimensions
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1257T-E/UN.

Electro Sonic
Datasheet24 pages11 years ago
Microchip
Datasheet24 pages18 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet22 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements