Microchip MCP121-195I/TO

MCP121 Series 1.9 V 80 ms Through Hole Micropower Voltage Supervisor TO-92-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage1.929 V
Max Supply Current20 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage1.872 V
Min Supply Voltage1 V
Number of Voltages Monitored1
Operating Supply Current20 µA
Overvoltage Threshold1.929 V
PackagingBulk
Quiescent Current1 µA
ResetActive Low
Reset Timeout80 ms
Threshold Voltage1.9 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold1.872 V
Watchdog TimerNo
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP121-195I/TO.

Newark
Datasheet28 pages19 years ago
Microchip SCT
Datasheet28 pages10 years ago
element14 APAC
Datasheet28 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP121-195I/TO.

Related Parts

Descriptions

Descriptions of Microchip MCP121-195I/TO provided by its distributors.

MCP121 Series 1.9 V 80 ms Through Hole Micropower Voltage Supervisor TO-92-3
Microchip MCP121-195I/TO, Voltage Supervisor 1.853 - 1.948 V, 3-Pin TO-92 | Microchip Technology Inc. MCP121-195I/TO
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Voltage Detector, 1 Ua, 5.5V, 3-To-92; Threshold Voltage:1.9V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:To-92; No. Of Pins:3Pins Rohs Compliant: Yes |Microchip MCP121-195I/TO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP121-195ITO

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage1.929 V
Max Supply Current20 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage1.872 V
Min Supply Voltage1 V
Number of Voltages Monitored1
Operating Supply Current20 µA
Overvoltage Threshold1.929 V
PackagingBulk
Quiescent Current1 µA
ResetActive Low
Reset Timeout80 ms
Threshold Voltage1.9 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold1.872 V
Watchdog TimerNo
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP121-195I/TO.

Newark
Datasheet28 pages19 years ago
Microchip SCT
Datasheet28 pages10 years ago
element14 APAC
Datasheet28 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements