Microchip MCP111-195I/TO

1uA Supervisor Open-Drain Active Low | Microchip Technology Inc. MCP111-195I/TO
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage1.929 V
Max Supply Current1.75 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage1.872 V
Min Supply Voltage1 V
Number of Voltages Monitored1
Operating Supply Current1.75 µA
Overvoltage Threshold1.929 V
PackagingBulk
Quiescent Current1 µA
ResetActive Low
Threshold Voltage1.9 V
TypeSimple Reset/Power-On Reset, Voltage Detector
Undervoltage Threshold1.872 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Microchip MCP111-195I/TO.

element14 APAC
Datasheet26 pages18 years ago
Microchip SCT
Datasheet32 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages11 years ago

Inventory History

3 month trend:
-4.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP111-195I/TO.

Related Parts

Descriptions

Descriptions of Microchip MCP111-195I/TO provided by its distributors.

1uA Supervisor Open-Drain Active Low | Microchip Technology Inc. MCP111-195I/TO
Processor Supervisor 1.9V Automotive 3-Pin TO-92 Bag
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
ROHS3Compliant Bulk MCP111 Simple Reset/Power-On Reset supervisor 1.929V 1.75muA -40C~85C TA
SUPERVISORY CIRCUIT, TO-92-3, 111; Threshold Voltage: 1.9V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: TO-92; No. of Pins: 3Pins; Delay T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP111-195ITO

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage1.929 V
Max Supply Current1.75 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage1.872 V
Min Supply Voltage1 V
Number of Voltages Monitored1
Operating Supply Current1.75 µA
Overvoltage Threshold1.929 V
PackagingBulk
Quiescent Current1 µA
ResetActive Low
Threshold Voltage1.9 V
TypeSimple Reset/Power-On Reset, Voltage Detector
Undervoltage Threshold1.872 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Microchip MCP111-195I/TO.

element14 APAC
Datasheet26 pages18 years ago
Microchip SCT
Datasheet32 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements