Microchip MCP100-475DI/TO

Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy-5 %
Max Operating Temperature85 °C
Max Reset Threshold Voltage4.75 V
Max Supply Current60 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.5 V
Min Supply Voltage1 V
Nominal Supply Current60 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current60 µA
Overvoltage Threshold4.75 V
PackagingBulk
Quiescent Current45 µA
ResetActive Low
Reset Timeout150 ms
Schedule B8542390000
Threshold Voltage4.625 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.5 V
Watchdog TimerNo
Dimensions
Height4.62 mm
Length4.71 mm
Width3.62 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP100-475DI/TO.

Augswan
Datasheet16 pages22 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Arrow.cn
Datasheet4 pages9 years ago
Farnell
Datasheet8 pages24 years ago

Inventory History

3 month trend:
-14.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP100-475DI/TO.

Related Parts

Descriptions

Descriptions of Microchip MCP100-475DI/TO provided by its distributors.

Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Microchip MCP100-475DI/TO, Processor Supervisor 3 V, 3.3 V, 5 V, 3-Pin TO-92 | Microchip Technology Inc. MCP100-475DI/TO
SUPERVISORY CIRCUIT, TO-92-3, 100; Threshold Voltage:4.625V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Max:5.5V;
SUPERVISORY CIRCUIT, TO-92-3, 100; Digital IC Case: TO-92; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 100; IC Generic Number: 100; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP100-475DI/TO.
  • MCP100-475DI/TO..
  • MCP100-475DITO

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy-5 %
Max Operating Temperature85 °C
Max Reset Threshold Voltage4.75 V
Max Supply Current60 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.5 V
Min Supply Voltage1 V
Nominal Supply Current60 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current60 µA
Overvoltage Threshold4.75 V
PackagingBulk
Quiescent Current45 µA
ResetActive Low
Reset Timeout150 ms
Schedule B8542390000
Threshold Voltage4.625 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.5 V
Watchdog TimerNo
Dimensions
Height4.62 mm
Length4.71 mm
Width3.62 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP100-475DI/TO.

Augswan
Datasheet16 pages22 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Arrow.cn
Datasheet4 pages9 years ago
Farnell
Datasheet8 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements