SUPERVISORY CIRCUIT, TO-92-3, 130; Threshold Voltage:4.5V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low; Supply Current:45µA; Delay Time:350ms; Digital IC Case Style:TO-92; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:130; IC Generic Number:130; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Open Drain; Package / Case:TO-92; Supply Voltage Max:5.5V; Supply Voltage Min:1V; Termination Type:Through Hole; Turn On Threshold Voltage:4.625V
The Microchip Technology Inc. MCP120/130 is a volt-age supervisory device designed to keep a micro controller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltage sand both have open drain outputs. The MCP130 has an internal 5 k\Omega pull up resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.