Multicomp MCMR04X4871FTL

Res General Purpose Thick Film 0402 4.87k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionCeramic
PackagingCut Tape
Power Rating62.5 mW
Resistance4.87 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04X4871FTL.

Farnell
Datasheet7 pages6 years ago
Newark
Datasheet18 pages10 years ago
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.004
$ 0.004
Stock
15,710
11,181,978
11,181,978
Authorized Distributors
3
14
14
Resistance
4.87 kΩ
4.87 kΩ
4.87 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Ceramic
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCMR04X4871FTL.

Related Parts

Descriptions

Descriptions of Multicomp MCMR04X4871FTL provided by its distributors.

Res General Purpose Thick Film 0402 4.87k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Surface Mount Thick Film Resistor, Mcmr Series, 4.87 Kohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCMR04X4871FTL
RES, 4K87, 1%, 0.0625W, 0402, CERAMIC; Resistor Case Style: 0402 [1005 Metric]; Resistance: 4.87kohm; Product Range: MCMR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tol

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionCeramic
PackagingCut Tape
Power Rating62.5 mW
Resistance4.87 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04X4871FTL.

Farnell
Datasheet7 pages6 years ago
Newark
Datasheet18 pages10 years ago
Datasheet7 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant