📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NXP Semiconductors MCIMX27VOP4A

Microprocessor, 1 Core, 32-bit, ARM926EJ-S, 400 MHz, MAPBGA, 404 Pins
$ 23.84
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX27VOP4A.

IHS

Datasheet154 pages21 years ago
Datasheet152 pages21 years ago

Freescale Semiconductor

Farnell

Augswan

iiiC

Inventory History

3 month trend:
-16.90%

Alternate Parts

Price @ 1000
$ 23.84
$ 26.796
$ 26.796
Stock
120,283
114,587
114,587
Authorized Distributors
6
4
4
Case/Package
BGA
MAPBGA
MAPBGA
Number of Pins
404
404
404
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
400 MHz
400 MHz
Interface
-
I2C, SPI, UART
I2C, SPI, UART
Min Supply Voltage
1.38 V
1.38 V
1.38 V
Max Supply Voltage
1.52 V
1.52 V
1.52 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCIMX27LVOP4A
Microprocessor, 1 Core, 32-bit, ARM926EJ-S, 400 MHz, MAPBGA, 404 Pins
NXP SemiconductorsMCIMX27LMOP4A
SOC i.MX21 ARM926EJ-S 0.09um 473-Pin MAP-BGA Tray / IC MPU I.MX27 400MHZ 473MAPBGA
NXP SemiconductorsMCIMX27MOP4A
SOC i.MX21 ARM926EJ-S 0.09um 473-Pin MAP-BGA Tray / IC MPU I.MX27 400MHZ 473MAPBGA

Descriptions

Descriptions of NXP Semiconductors MCIMX27VOP4A provided by its distributors.

Microprocessor, 1 Core, 32-bit, ARM926EJ-S, 400 MHz, MAPBGA, 404 Pins
IC MPU I.MX27 400MHZ 404MAPBGA
NXP MCIMX27VOP4A IC, MPU, I.MX27, ARM926, 404TMAP
IC MPU 32BIT ROMLESS 404MAPBGA
SOC i.MX27 ARM9 0.09um 404-Pin MA-BGA Tray
Multimedia Processor 404-Pin MAPBGA
IC, MPU, I.MX27, ARM926, 404TMAP; Series:I.MX27; Core Size:32bit; Program Memory Size:32 KB; CPU Speed:400MHz; Digital IC Case Style:BPGA; No. of Pins:404; Supply Voltage Range:1.2V to 1.52V; Operating Temperature Range:-20°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:27; Clock Frequency:400MHz; Frequency Typ:400MHz; Interface Type:I2C, SPI, SSI, UART, USB; No. of Bits:32; Package / Case:TMAP; Supply Voltage Max:1.52V; Supply Voltage Min:1.2V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • Philips Semiconductor
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX27VOP4A.