NXP Semiconductors MCIMX257CJM4A

i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 400
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMAPBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins400
Weight838.692292 mg
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency400 MHz
InterfaceI2C, UART
Max Frequency400 MHz
Max I/O Voltage3.6 V
Max Operating Temperature85 °C
Max Supply Voltage1.52 V
Memory Size16 kB
Memory TypeFLASH, L1 Cache, ROM, ROMless, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.15 V
Number of A/D Converters3
Number of ADC Channels1
Number of Cores1
Number of Ethernet Channels1
Number of I2C Channels3
Number of PWM Channels4
Number of SPI Channels3
Number of Timers/Counters4
Number of UART Channels5
Number of USB Channels1
RAM Size128 kB
Schedule B8542310000
Dimensions
Height1.18 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX257CJM4A.

Augswan
Datasheet153 pages15 years ago
element14 APAC
Datasheet153 pages15 years ago
Freescale Semiconductor
Datasheet153 pages15 years ago
Datasheet144 pages15 years ago
Technical Drawing2 pages10 years ago
Upverter
Technical Drawing5 pages5 years ago
iiiC
Datasheet153 pages15 years ago
Arrow Electronics
Datasheet154 pages15 years ago

Inventory History

3 month trend:
+5.05%

Alternate Parts

Price @ 1000
$ 15.865
$ 17.73
$ 17.73
Stock
843,298
841,091
841,091
Authorized Distributors
9
5
5
Case/Package
MAPBGA
MAPBGA
MAPBGA
Number of Pins
400
400
400
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
400 MHz
400 MHz
400 MHz
Interface
I2C, UART
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
Min Supply Voltage
1.15 V
1.38 V
1.38 V
Max Supply Voltage
1.52 V
1.52 V
1.52 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MCIMX257CJM4A.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MCIMX257CJM4A provided by its distributors.

i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 400
IC, MPU, ARM9, IMX25, 400MHZ, 400MAPBGA; Series:i.MX25; Core Size:32bit; Program Memory Size:(Not Available); Supply Voltage Min:1.15V; Supply Voltage Max:1.52V; Digital IC Case Style:MAPBGA; No. of Pins:400; CPU Speed:400MHz; Embedded Interface Type:CAN, Ethernet, I2C, I2S, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
MPU Core = ARM926EJ-S / Data Bus Width Bit = 32 / Family Name = i.MX257 / Cores = 1 / Clock Frequency Max. MHz = 400 / Interfaces = I²C / Interfaces = PATA / Interfaces = SPI / Interfaces = UART / Interfaces = USB / Interfaces = Ethernet / Interfaces = CAN / Interfaces = I²S / Interfaces = SSI / Interfaces = SD / Interfaces = CSPI / Interfaces = CSI / L1 Cache Instruction Memory KB = 16 / L1 Cache Data Memory KB = 16 / RAM Memory Size KB = 128 / Number of Timers/Counters = 6 / I/O Voltage V = 3.3 / Supply Voltage Min. V = 1.38 / Supply Voltage Max. V = 1.52 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LFBGA / Pins = 400 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 17 / Width mm = 17 / Height mm = 1.18 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX257CJM4-A
  • MCIMX257CJM4A.

Technical Specifications

Physical
Case/PackageMAPBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins400
Weight838.692292 mg
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency400 MHz
InterfaceI2C, UART
Max Frequency400 MHz
Max I/O Voltage3.6 V
Max Operating Temperature85 °C
Max Supply Voltage1.52 V
Memory Size16 kB
Memory TypeFLASH, L1 Cache, ROM, ROMless, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.15 V
Number of A/D Converters3
Number of ADC Channels1
Number of Cores1
Number of Ethernet Channels1
Number of I2C Channels3
Number of PWM Channels4
Number of SPI Channels3
Number of Timers/Counters4
Number of UART Channels5
Number of USB Channels1
RAM Size128 kB
Schedule B8542310000
Dimensions
Height1.18 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX257CJM4A.

Augswan
Datasheet153 pages15 years ago
element14 APAC
Datasheet153 pages15 years ago
Freescale Semiconductor
Datasheet153 pages15 years ago
Datasheet144 pages15 years ago
Technical Drawing2 pages10 years ago
Upverter
Technical Drawing5 pages5 years ago
iiiC
Datasheet153 pages15 years ago
Arrow Electronics
Datasheet154 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago