📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi MCH6445-TL-W

Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.153
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6445-TL-W.

IHS

Datasheet5 pages11 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCH6445-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.153
$ 0.37
Stock
100,188
103,474
Authorized Distributors
3
1
Mount
Surface Mount
-
Case/Package
SMD/SMT
SMD/SMT
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
4 A
4 A
Threshold Voltage
-
-
Rds On Max
78 mΩ
78 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
-
Input Capacitance
505 pF
505 pF

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 year ago)

Related Parts

Power Field-Effect Transistor, 5A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
Single P-Channel Power MOSFET, -30V, -4.5A, 73mΩ
Power MOSFET 30V 6.7A 38 mOhm Single N-Channel ChipFET

Descriptions

Descriptions of onsemi MCH6445-TL-W provided by its distributors.

Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel Power MOSFET, 60V, 4A, 78mΩ
Trans MOSFET N-CH Si 60V 4A 6-Pin MCPH T/R
60V 4A 1.5W 78m´Î@10V2A N Channel MCPH-6 MOSFETs ROHS
MOSFET'S - SINGLE MOSFET'S TRANSISTORS;
MOSFET, N-CH, 60V, 4A, 150DEG C, 1.5W;
Nch 4A 60V 4V Drive Mcph6/Reel |Onsemi MCH6445-TL-W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH6445TLW