📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NXP Semiconductors MCF5471VR200

MPU ColdFire V4e MCF5xxx Processor RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
$ 59.566
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5471VR200.

NXP Semiconductors SCT

Datasheet34 pages18 years ago

IHS

Freescale Semiconductor

iiiC

Mouser

Inventory History

3 month trend:
+4.23%

Alternate Parts

Price @ 1000
$ 59.566
$ 44.92
$ 44.92
Stock
160,662
135,067
135,067
Authorized Distributors
4
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
388
388
388
Core Architecture
Coldfire
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.66 MHz
66.66 MHz
66.66 MHz
Number of I/Os
99
99
99
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
ROMless
ROMless
ROMless
Memory Size
-
64 kB
64 kB
Min Supply Voltage
1.43 V
1.43 V
1.43 V
Max Supply Voltage
1.58 V
1.58 V
1.58 V
Peripherals
DMA, PWM, WDT
DMA, PWM, WDT
DMA, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMCF5475VR200
MPU ColdFire V4e MCF5xxx Processor RISC 32bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
NXP SemiconductorsMCF5471ZP200
Coldfire V4E MCF547x Microcontroller IC 32-Bit 200MHzROMless 388-PBGA (27x27)
NXP SemiconductorsMCF5482CVR166
Coldfire V4E MCF548x Microcontroller IC 32-Bit 166MHzROMless 388-PBGA (27x27)

Descriptions

Descriptions of NXP Semiconductors MCF5471VR200 provided by its distributors.

MPU ColdFire V4e MCF5xxx Processor RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
Microprocessor, 1 Core, 32-bit, ColdFire V4e, 200 MHz, TEPBGA, 388 Pins
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA388
Microprocessor IC; Series:MCF54; No. of Bits:32; Frequency Typ:200MHz; Cache Memory On Chip L1/L2:64KB; Interface:I2C,UART,DMA; No. of I/O Pins:99; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • Philips Semiconductor
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP