| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MC912D60ACPVE8 | 4 | 15h | |||||||||
| UnikeyIC | MC912D60ACPVE8 | 300 | 300 | Cut Tape | 14h | |||||||
| Newark | MC912D60ACPVE8 | 0 | 300 | |||||||||
| Avnet | MC912D60ACPVE8 | 0 | 300 | 17h | ||||||||
| Arrow Electronics | MC912D60ACPVE8 | 0 | 300 |
Download NXP Semiconductors MC912D60ACPVE8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of NXP Semiconductors MC912D60ACPVE8 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: