Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F449IPZ

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 100-LQFP (14x14)
$ 10.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F449IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet79 pages15 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages27 years ago

Newark

TME

Upverter

HQonline

Inventory History

3 month trend:
-13.29%

CAD Models

Download Texas Instruments MSP430F449IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.076
$ 8.94
$ 8.94
Stock
1,879,541
764,602
764,602
Authorized Distributors
4
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
RISC
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
16 MHz
16 MHz
Number of I/Os
48
48
48
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
60 kB
60 kB
60 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F449IPZ.

Related Parts

Texas InstrumentsMSP430F4361IPN
8 MHz MCU with 24KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85
Texas InstrumentsMSP430F47126IPZ
MCU 16-bit MSP430 RISC 56KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F6730IPN
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsS912XEG128J2MAL
16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112

Descriptions

Descriptions of Texas Instruments MSP430F449IPZ provided by its distributors.

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 100-LQFP (14x14)
Texas Instruments MSP430 MCU, MSP430 Core, 100-Pin, LQFP Package, 0 CAN Channels
8-MHz MCU with 60-KB flash, 2-KB SRAM, 12-bit ADC, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100
MCU 16-bit MSP430 MSP430 RISC 60KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MSP430 8MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Texas Instruments MSP430F449IPZ MSP430 Microcontroller 16-bit Low PowerTray
MCU, 16BIT, MSP430, 8MHZ, QFP-100; Product Range: MSP430 Family MSP430F4x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 8MHz; Program Memory Size: 60KB; RAM Memory Size: 2KB; No. of Pins: 100Pins
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...3.6 V Extras: 12 Bit SAR ADC No. of I/Os: 48 No. of timers: 3 Series: MSP430 F449 Bus width: 16 Bit Interfaces: 2x UART Package: QFP-100 ADC resolution: 12 bit Flash memory: 60 KB Instruction cycle duration: 125 ns RAM: 2 KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F449IPZ .
  • MSP430F449IPZ.
  • MSP430F449IPZ...