onsemi MC78M15CTG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = 0° to +125°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Current Rating500 mA
Dropout Voltage2 V
Input Bias Current3.2 mA
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage17 V
Min Operating Temperature0 °C
Min Output Voltage15 V
Nominal Output Voltage15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Voltage35 V
Output Current500 mA
Output TypeFixed
Output Voltage15 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542390000
Tolerance5 %
Dimensions
Height15.748 mm
Length10.2616 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78M15CTG.

Augswan
Datasheet15 pages8 years ago
onsemi
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages15 years ago
Datasheet18 pages16 years ago
Farnell
Datasheet15 pages10 years ago
TME
Datasheet15 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-13.16%

Alternate Parts

Price @ 1000
$ 0.282
$ 0.155
$ 0.155
Stock
377,660
249,541
249,541
Authorized Distributors
11
2
2
Case/Package
TO-220
TO-220-3
TO-220-3
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
-
-
Min Input Voltage
17 V
35 V
35 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
15 V
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
70 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78M15CTG.

Related Parts

Descriptions

Descriptions of onsemi MC78M15CTG provided by its distributors.

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = 0° to +125°C
MC78M00C Series 0.5 A 15 V Fixed Output Through Hole LDO Regulator - TO-220
Standard Regulator Pos 15V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube
LDO VOLTAGE REGULATOR, 15V, 0.5A, TO-220; Output Type:Fixed; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:23V; Input Voltage Max:35V; Product Range:7815 Voltage Regulators; No. of Pins:3Pins RoHS Compliant: Yes
Linear Fixed Voltage Regulator 15V 500mA TO-220
IC REG LINEAR 15V 500MA TO220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Current Rating500 mA
Dropout Voltage2 V
Input Bias Current3.2 mA
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage17 V
Min Operating Temperature0 °C
Min Output Voltage15 V
Nominal Output Voltage15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Voltage35 V
Output Current500 mA
Output TypeFixed
Output Voltage15 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542390000
Tolerance5 %
Dimensions
Height15.748 mm
Length10.2616 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78M15CTG.

Augswan
Datasheet15 pages8 years ago
onsemi
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages15 years ago
Datasheet18 pages16 years ago
Farnell
Datasheet15 pages10 years ago
TME
Datasheet15 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago