onsemi MC78L05ABPRMG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage30 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape (CT)
PolarityPositive

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ABPRMG.

onsemi
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago
SHENGYU ELECTRONICS
Datasheet15 pages7 years ago

Inventory History

3 month trend:
+13.14%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.14
$ 0.14
Stock
280,104
6,487,078
6,487,078
Authorized Distributors
5
12
12
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
30 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
-
-
Max Output Voltage
-
5 V
5 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78L05ABPRMG.

Related Parts

Descriptions

Descriptions of onsemi MC78L05ABPRMG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Fan-Fold
Ic,volt Regulator,fixed,+5V,bipolar,sip,3Pin,plastic Rohs Compliant: Yes |Onsemi MC78L05ABPRMG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage30 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape (CT)
PolarityPositive

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ABPRMG.

onsemi
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago
SHENGYU ELECTRONICS
Datasheet15 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago