onsemi MC74VHC32DTR2G

MC74VHC32 Series 5.5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-8 mA
Logic FunctionOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay7.5 ns
Quiescent Current2 µA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC32DTR2G.

Augswan
Datasheet6 pages9 years ago
Future Electronics
Datasheet7 pages12 years ago
iiiC
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-1.81%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.189
$ 0.189
Stock
623,723
537,678
537,678
Authorized Distributors
5
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74VHC32DTR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74VHC32DTR2G provided by its distributors.

MC74VHC32 Series 5.5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
Ic,logic Gate,quad 2-Input Or,ahc/Vhc-Cmos,tssop,14Pin,plastic |Onsemi MC74VHC32DTR2G
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel
OR 74VHC32 e4 74VHC logic gate circuit 7.5ns @ 5V 50pF 5mm 8mA 8mA 5.5V
OR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74VHC32; Logic Type: OR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-8 mA
Logic FunctionOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay7.5 ns
Quiescent Current2 µA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC32DTR2G.

Augswan
Datasheet6 pages9 years ago
Future Electronics
Datasheet7 pages12 years ago
iiiC
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago