onsemi MC74VHC1G66DFT1G

MC74VHC1G66DFT1G; Multiplexer Single SPST; 2 - 5.5 V; 5-Pin SC-88A
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins5
Technical
Bandwidth180 MHz
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Supply Current25 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current25 mA
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
Operating Supply Current1 µA
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Power Dissipation150 mW
Resistance40 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time40 ns
Turn-On Delay Time40 ns
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G66DFT1G.

Upverter
Datasheet9 pages12 years ago
Datasheet10 pages17 years ago
onsemi
Datasheet9 pages5 years ago
Augswan
Datasheet9 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Inventory History

3 month trend:
+15.04%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.115
$ 0.115
Stock
4,847,695
1,429,949
1,429,949
Authorized Distributors
7
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74VHC1G66DFT1G.

Related Parts

Descriptions

Descriptions of onsemi MC74VHC1G66DFT1G provided by its distributors.

MC74VHC1G66DFT1G; Multiplexer Single SPST; 2 - 5.5 V; 5-Pin SC-88A
Analog Switch Single, Spst, Sc-88A-5, Full Reel; No. Of Channels:1Channels; Analog Switch Type:Spst; On State Resistance Max:40Ohm; Supply Voltage Range:2V To 5.5V; Analog Switch Case:Sc-88A; No. Of Pins:5Pins; Product Range:-; Msl:-Rohs Compliant: Yes |Onsemi MC74VHC1G66DFT1G
The MC74VHC1G66 is an advanced high speed CMOS bilateral analog switch fabricated with silicon gate CMOS technology. It achieves high speed propagation delays and low ON resistances while maintaining CMOS low power dissipation. This bilateral switch controls analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The MC74VHC1G66 is compatible in function to a single gate of the High Speed CMOS MC74VHC4066 and the metal-gate CMOS MC14066. The device has been designed so that the ON resistances (RON) are much lower and more linear over input voltage than RON of the metal-gate CMOS or High Speed CMOS analog switches. The ON/OFF control inputs are compatible with standard CMOS outputs; with pull-up resistors it is compatible with LSTTL outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins5
Technical
Bandwidth180 MHz
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Supply Current25 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current25 mA
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
Operating Supply Current1 µA
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Power Dissipation150 mW
Resistance40 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time40 ns
Turn-On Delay Time40 ns
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G66DFT1G.

Upverter
Datasheet9 pages12 years ago
Datasheet10 pages17 years ago
onsemi
Datasheet9 pages5 years ago
Augswan
Datasheet9 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago