onsemi MC74VHC1G14DTT1G

MC74VHC1G14 Series 2 to 5.5 V Single Schmitt-Trigger Inverter - SOT-23
$ 0.12
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G14DTT1G.

JRH Electronics

Datasheet10 pages3 years ago

onsemi

Upverter

Farnell

Augswan

Inventory History

3 month trend:
-13.55%

CAD Models

Download onsemi MC74VHC1G14DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.041
$ 0.041
Stock
1,481,868
6,512,993
6,512,993
Authorized Distributors
6
4
4
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
20.5 ns
10.6 ns
10.6 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

74VHC Series 5.5 V 8 mA Surface Mount Single Unbuffered Inverter - TSOP-5
Single Inverter with TTL Level Input, Schmitt Trigger Input
74AHC Series 2 to 5.5 V CMOS Single Inverter Surface Mount - SC-74A
Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSOP T/R
NXP Semiconductors74AHC1G06GV,125
7ns@ 5V,50pF 1 1 1 2V 5.5V 8mA Inverter TSOP-5 2.9mm*1.5mm*1.1mm
LOG CMOS Inverter Gate, 5 PIN TSOP PKG | ON Semiconductor M74VHC1GT04DTT1G

Descriptions

Descriptions of onsemi MC74VHC1G14DTT1G provided by its distributors.

MC74VHC1G14 Series 2 to 5.5 V Single Schmitt-Trigger Inverter - SOT-23
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R
Single Inverter, Schmitt Trigger Input
Logic IC Inverter Digital; NOT; CH:1; IN:1; CMOS 74VHC; Schmitt Trigger; 2-5V; -55+125 deg.C; SMD; TSOP5
Inverter, Schmitt Trigger, Sot-23-5; Circutio Lógico, Tipo:Disparador Schmitt Inversor; Corriente De Salida:8Ma; Núm. De Entradas:1; Tensión De Alimentación Mín.:2V; Tensión De Alimentación Máx.:5.5V; Circuito Lógico, Tipo:Sot-23 |Onsemi MC74VHC1G14DTT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G14DTT1G.