onsemi MC74VHC1G05DFT2

Contains Lead Inverter Surface Mount Inverting Inverter Inverter IC -55C~125C 1.5V-3.85V - 8mA 2mm
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Logic FunctionBuffer, Inverter
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
PackagingTape & Reel (TR)
PolarityInverting
Propagation Delay7.5 ns
Quiescent Current1 µA

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G05DFT2.

Farnell
Datasheet6 pages12 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.042
$ 0.042
Stock
535,957
993,994
993,994
Authorized Distributors
2
9
9
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74VHC1G05DFT2.

Related Parts

Descriptions

Descriptions of onsemi MC74VHC1G05DFT2 provided by its distributors.

Contains Lead Inverter Surface Mount Inverting Inverter Inverter IC -55C~125C 1.5V-3.85V - 8mA 2mm
IC INVERTER SGL OPEN DRN SOT353;
IC INVERTER OD 1CH 1-INP SC88A
LOG 1 GTE ADV HI SP INVTR - Tape and Reel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Logic FunctionBuffer, Inverter
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
PackagingTape & Reel (TR)
PolarityInverting
Propagation Delay7.5 ns
Quiescent Current1 µA

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G05DFT2.

Farnell
Datasheet6 pages12 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago