onsemi MC74LCX245MG

Lvc/lcx/z Series 8-BIT Transceiver True Output PDSO20
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay8 ns
Turn-On Delay Time10.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX245MG.

SHENGYU ELECTRONICS
Datasheet9 pages11 years ago
Farnell
Datasheet10 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.368
$ 0.452
$ 0.452
Stock
30,588
292,517
292,517
Authorized Distributors
2
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
8 ns
8 ns
8 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74LCX245MG.

Related Parts

Descriptions

Descriptions of onsemi MC74LCX245MG provided by its distributors.

LVC/LCX/Z SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
RoHS Compliant Lead Free BIDIRECTIONAL DUAL Logic Transceiver, Non-Inverting -55C~125C TA 2.5V 500mW 2.05mm
Bus XCVR Single 8-CH 3-ST 20-Pin SO EIAJ Rail
MC74LCX245MG, MOTOR DRIVER IC;
IC TXRX NON-INVERT 5.5V 20SOEIAJ
IC TRANSCVR 8BIT N-INV 20SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay8 ns
Turn-On Delay Time10.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX245MG.

SHENGYU ELECTRONICS
Datasheet9 pages11 years ago
Farnell
Datasheet10 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago