onsemi MC74LCX245MEL

IC Lvc/lcx/z Series, 8-BIT Transceiver, True Output, PDSO20, Eiaj, SOP-20, Bus Driver/transceiver
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionTransceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits8
PolarityNon-Inverting
Propagation Delay8 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX245MEL.

Farnell
Datasheet10 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.164
$ 0.452
$ 0.452
Stock
140,748
292,517
292,517
Authorized Distributors
2
2
2
Case/Package
-
SOP
SOP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74LCX245MEL.

Descriptions

Descriptions of onsemi MC74LCX245MEL provided by its distributors.

IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20, Bus Driver/Transceiver
8 24mA 2V~5.5V 24mA 1 - Buffer/Driver/Transceiver ROHS
IC TXRX NON-INVERT 5.5V 20SOEIAJ
MC74LCX245MEL, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionTransceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits8
PolarityNon-Inverting
Propagation Delay8 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX245MEL.

Farnell
Datasheet10 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago