onsemi MC74LCX138DR2G

74LCX Series Low Voltage CMOS 3-to-8 Decoder/Demultiplexer - SOIC-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer, Demux
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityInverting
Propagation Delay1.5 ns
Quiescent Current10 µA
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time8.4 ns
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX138DR2G.

Augswan
Datasheet7 pages11 years ago
onsemi
Datasheet8 pages0 years ago
iiiC
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages12 years ago

Inventory History

3 month trend:
+59.31%

Alternate Parts

Price @ 1000
$ 0.281
$ 0.581
$ 0.581
Stock
651,396
569,342
569,342
Authorized Distributors
10
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74LCX138DR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74LCX138DR2G provided by its distributors.

74LCX Series Low Voltage CMOS 3-to-8 Decoder/Demultiplexer - SOIC-16
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
LVC/LCX/Z e3 74LCX138 1x 3:8 multiplexer circuit 1.5ns 3.3V 1.5mm 24mA 24mA
The MC74LCX138 is a high performance 3-to-8 decoder/demultiplexer operating from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows MC74LCX138 inputs to be safely driven from 5 V devices. The MC74LCX138 is suitable for memory address decoding and other TTL level bus-oriented applications.The MC74LCX138 high-speed 3-to-8 decoder/demultiplexer accepts three binary weighted inputs (A0 A1 A2) and when enabled provides eight mutually exclusive active-LOW outputs (O0-O7). The LCX138

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer, Demux
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityInverting
Propagation Delay1.5 ns
Quiescent Current10 µA
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time8.4 ns
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX138DR2G.

Augswan
Datasheet7 pages11 years ago
onsemi
Datasheet8 pages0 years ago
iiiC
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago