📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi MC74HCT273ADWG

D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT273ADWG.

IHS

Datasheet7 pages11 years ago

Augswan

onsemi

Master Electronics

Inventory History

3 month trend:
-14.83%

CAD Models

Download onsemi MC74HCT273ADWG symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.284
Stock
198,459
237,442
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
35 ns
35 ns
Frequency
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R - Tape and Reel
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube

Descriptions

Descriptions of onsemi MC74HCT273ADWG provided by its distributors.

D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Rail
MC74HCT273ADWG OCTAL D TYPE FLIP FLOP IC, LSTTL, 4.5 - 5.5 V, 20-PIN SOIC
74HC Series 4.5 to 5.5 V Octal D-Type Flip-Flop - SOIC-20W
FLIP-FLOP, D-TYPE, OCTAL, 25NS, SOIC-20; Logic Family / Base Number: 74HCT273; Flip-Flop Type: D; Propagation Delay: 25ns; Frequency: 30MHz; Output Current: 4mA; Logic Case Style: SOIC; No. of Pins: 20Pins; Trigger Type: Positiv

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT273ADWG.