onsemi MC74HC595ANG

Hc/uh Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP16
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight1.627801 g
Technical
DirectionUnidirectional
Frequency35 MHz
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits2
Number of Elements1
Number of Gates1
Number of Input Lines3
Number of Inputs8
Number of Output Lines3
PackagingBox
Propagation Delay24 ns
Turn-On Delay Time225 ns
Dimensions
Height3.429 mm
Length19.5326 mm
Width6.858 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC595ANG.

_legacy Avnet
Datasheet11 pages15 years ago
Augswan
Datasheet11 pages12 years ago
Farnell
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Jameco
Datasheet13 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC595ANG.

Related Parts

Descriptions

Descriptions of onsemi MC74HC595ANG provided by its distributors.

HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
IC, 74HC CMOS, 74HC595, DIP16, 6V; Logic Family / Base Number: 74HC595; Shift Register Function: Serial to Parallel, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: DIP; No. of P
Register Logic IC; Logic Type:Shift Register; Logic Family:HC; Logic Base Number:HC595; Frequency Max:35MHz; Power Dissipation, Pd:750mW; Input Current:0.1µA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:DIP ;RoHS Compliant: Yes
IC, 8BIT SIPO/SISO SHIFT REGISTER DIP-16; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Frequency:35MHz; IC Generic Number:74HC595; Input Current Max:1µA; Logic Function Number:595; Logic IC Base Number:74595; Logic IC Family:HC; Logic IC Function:8bit Ser-In/Ser or Par-Out Latched Shift Register (3-State); No. of Gates:1; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Power Dissipation Ptot Max:750mW; Shift Register Function:Serial to Parallel, Serial to Serial; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight1.627801 g
Technical
DirectionUnidirectional
Frequency35 MHz
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits2
Number of Elements1
Number of Gates1
Number of Input Lines3
Number of Inputs8
Number of Output Lines3
PackagingBox
Propagation Delay24 ns
Turn-On Delay Time225 ns
Dimensions
Height3.429 mm
Length19.5326 mm
Width6.858 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC595ANG.

_legacy Avnet
Datasheet11 pages15 years ago
Augswan
Datasheet11 pages12 years ago
Farnell
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Jameco
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago