onsemi MC74HC541ADT

Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 50pF 3V 450mW
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay15 ns
Quiescent Current4 µA
Turn-On Delay Time165 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC541ADT.

Augswan
Datasheet7 pages9 years ago
Farnell
Datasheet9 pages12 years ago
Gerber
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.164
$ 0.136
$ 0.136
Stock
212,746
773,207
773,207
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC541ADT.

Related Parts

Descriptions

Descriptions of onsemi MC74HC541ADT provided by its distributors.

Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 50pF 3V 450mW
MC74HC541A: Octal 3-State Noninverting Buffer/Line Driver/Line Receiver
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC BUFFER NON-INVERT 6V 20TSSOP
IC BUFF/DVR TRI-ST 8BIT 20TSSOP
BFFR/LINE DRVR 8CH NON-INV 3-ST CMOS 20TSSOP
74HC CMOS, SMD, 74HC541, TSSOP20;
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC541ADT.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay15 ns
Quiescent Current4 µA
Turn-On Delay Time165 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC541ADT.

Augswan
Datasheet7 pages9 years ago
Farnell
Datasheet9 pages12 years ago
Gerber
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago