onsemi MC74HC4051ADTG

Analog Switch/Analog Multiplexer Single 8: 1 16-Pin TSSOP Rail
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Bandwidth80 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Max Supply Voltage6 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current4 µA
Number of Channels1
Number of Circuits1
Number of Inputs8
Number of Outputs1
Operating Supply Current40 µA
Power Dissipation450 mW
Propagation Delay40 ns
Resistance190 Ω
Supply TypeDual, Single
Throw ConfigurationSP8T
Turn-Off Delay Time160 ns
Turn-On Delay Time245 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4051ADTG.

Upverter
Datasheet18 pages16 years ago
onsemi
Datasheet17 pages4 years ago
Augswan
Datasheet17 pages7 years ago
TME
Datasheet18 pages2 years ago
Newark
Datasheet15 pages7 years ago
Datasheet17 pages11 years ago

Inventory History

3 month trend:
-1.10%

Alternate Parts

Price @ 1000
$ 0.443
$ 0.128
$ 0.128
Stock
420,157
2,748,749
2,748,749
Authorized Distributors
8
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC4051ADTG.

Related Parts

Descriptions

Descriptions of onsemi MC74HC4051ADTG provided by its distributors.

Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP Rail
Analog Multiplexer/Demultiplexer (Mux/Demux)
ON SEMICONDUCTOR - MC74HC4051ADTG - ANALOG MUX/DMUX, 8 X 1, TSSOP-16
100Ω 1 TSSOP-16 Analog Switches / Multiplexers ROHS
Switches- General Purpose 2-6V ANLG Mux/Demux -55 to 125deg C
Analogue Mux/Demux, 8:1, 190R, Tssop-16; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:190Ohm; Supply Voltage Range:2V To 6V, 2V To 12V; Analogue Multiplexer Case:Tssop; No. Of Pins:16Pins; Rohs Compliant: Yes |Onsemi MC74HC4051ADTG
SINGLE-ENDED MULTIPLEXER, 8 CHAN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC4051ADTG.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Bandwidth80 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Max Supply Voltage6 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current4 µA
Number of Channels1
Number of Circuits1
Number of Inputs8
Number of Outputs1
Operating Supply Current40 µA
Power Dissipation450 mW
Propagation Delay40 ns
Resistance190 Ω
Supply TypeDual, Single
Throw ConfigurationSP8T
Turn-Off Delay Time160 ns
Turn-On Delay Time245 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4051ADTG.

Upverter
Datasheet18 pages16 years ago
onsemi
Datasheet17 pages4 years ago
Augswan
Datasheet17 pages7 years ago
TME
Datasheet18 pages2 years ago
Newark
Datasheet15 pages7 years ago
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago