📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi MC74HC126ADG

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N Tube
$ 0.188
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC126ADG.

IHS

Datasheet8 pages11 years ago
Datasheet9 pages11 years ago

onsemi

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC74HC126ADG symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.234
$ 0.234
Stock
708,083
592,580
592,580
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
27 ns
25 ns
25 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N Rail
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N T/R
Buffer/Line Driver 4-Channel Non-Inverting 3-Straight CMOS 14-Pin SOIC N

Descriptions

Descriptions of onsemi MC74HC126ADG provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N Tube
74HC Series 2 to 6 V 3 State Quad Noninverting Buffer - SOIC-14
Logic Family/Base Number:74Hc126; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Nsoic; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Base Number:74126; Product Range:- Rohs Compliant: Yes |Onsemi MC74HC126ADG.
High-Performance Silicon-Gate CMOS The MC74HC125A and MC74HC126A are identical in pinout to the LS125 and LS126. The device inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs. The HC125A and HC126A noninverting buffers are designed to be used with 3-state memory address drivers clock drivers and other bus-oriented systems. The devices have four separate output enables that are active-low (HC125A) or active-high (HC126A).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC126ADG.