onsemi MC74HC04ADR2

Hc/uh Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
PackagingCut Tape (CT)
Propagation Delay13 ns
Quiescent Current1 µA
Turn-On Delay Time13 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC04ADR2.

Upverter
Datasheet9 pages10 years ago
Technical Drawing2 pages1 year ago
Farnell
Datasheet9 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.222
$ 0.195
$ 0.195
Stock
456,892
1,709,315
1,709,315
Authorized Distributors
2
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
13 ns
13 ns
13 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC04ADR2.

Related Parts

Descriptions

Descriptions of onsemi MC74HC04ADR2 provided by its distributors.

HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Inverter 6-Element CMOS 14-Pin SOIC T/R
6 13ns@6V,50pF 1uA 2V~6V SOP-14 Inverters ROHS
French Electronic Distributor since 1988
MC74HC04ADR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC04AD/R2
  • MC74HC04ADR2.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
PackagingCut Tape (CT)
Propagation Delay13 ns
Quiescent Current1 µA
Turn-On Delay Time13 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC04ADR2.

Upverter
Datasheet9 pages10 years ago
Technical Drawing2 pages1 year ago
Farnell
Datasheet9 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago