onsemi MC74HC04AD

Hc/uh Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
High Level Output Current-5.2 mA
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Supply Voltage2 V
Number of Circuits6
Number of Gates6
Propagation Delay13 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC04AD.

Augswan
Datasheet9 pages10 years ago
Farnell
Datasheet9 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.28
$ 0.195
$ 0.195
Stock
537,459
1,714,273
1,714,273
Authorized Distributors
2
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
-
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
-
1
1
Propagation Delay
13 ns
13 ns
13 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
1 µA
1 µA

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC04AD.

Related Parts

Descriptions

Descriptions of onsemi MC74HC04AD provided by its distributors.

HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
IC INVERTER HEX 6CH 1-INP 14SOIC
Inverter 6-Element CMOS 14-Pin SOIC Rail
IC, 74HC CMOS, SMD, 74HC04, SOIC14;
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Technical
High Level Output Current-5.2 mA
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Supply Voltage2 V
Number of Circuits6
Number of Gates6
Propagation Delay13 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC04AD.

Augswan
Datasheet9 pages10 years ago
Farnell
Datasheet9 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago