NXP Semiconductors MC56F8323MFBE

Fixed Point ROHS3COMPLIANT Gull Wing Quad Microcontroller -40C~125C Ta 120MHZ 1.6MM 12K X 8
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Weight346.544571 mg
Technical
Data Bus Width16 b
Density256 kb
Frequency60 MHz
InterfaceCAN, SCI, SPI
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels4
Number of Bits16
Number of I/Os27
Number of Programmable I/O27
Number of PWM Channels6
Number of Timers/Counters2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsPOR, PWM, Temp Sensor, WDT
RAM Size4 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8323MFBE.

NXP Semiconductors
Datasheet140 pages0 years ago
Newark
Datasheet140 pages20 years ago
Datasheet140 pages0 years ago
Freescale Semiconductor
Datasheet140 pages0 years ago
Technical Drawing3 pages12 years ago
Augswan
Datasheet3 pages8 years ago
Jameco
Datasheet141 pages15 years ago
Mouser
Datasheet140 pages20 years ago
iiiC
Datasheet36 pages0 years ago

Inventory History

3 month trend:
-67.55%

Alternate Parts

Price @ 1000
$ 17.332
$ 14.275
$ 14.275
Stock
310,957
341,855
341,855
Authorized Distributors
4
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
27
27
27
Interface
CAN, SCI, SPI
CAN, SCI, SPI
CAN, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC56F8323MFBE.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MC56F8323MFBE provided by its distributors.

FIXED POINT ROHS3Compliant GULL WING QUAD Microcontroller -40C~125C TA 120MHz 1.6mm 12K x 8
MCU 16-bit 56800 CISC 32KB Flash 3.3V Automotive 64-Pin LQFP Tray
16BIT HYBRID CONTROLLER, 56F8323; Series:56800/E; MMAC:60; Core Frequency:60MHz; Core Supply Voltage:2.5V; Embedded Interface Type:CAN, SCI, SPI; No. of I/O's:27; Flash Memory Size:32KB; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:LQFP; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); CPU Speed:60MHz; Clock Frequency:60MHz; Controller Family/Series:MC56F; Core Size:16bit; IC Generic Number:56F8323; Interface:CAN, JTAG, SCI, SPI; Interface:CAN, JTAG, SCI, SPI; Interface Type:CAN, SCI, SPI; Logic Function Number:8323MFBE; Memory Size:48 K; Memory Type:FLASH; No. of ADC Inputs:4; No. of Bits:16; No. of External Interrupts:1; No. of I/O's:27; No. of MIPS:60; No. of PWM Channels:6; No. of Timers:2; Number of bits In Timer:16; Number of bits in ADC:12; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Packaging Type:Peel Pack; Program Memory Size:48 KB; Program Memory Size:48KB; RAM Size:12KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC56F8323MFBE.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Weight346.544571 mg
Technical
Data Bus Width16 b
Density256 kb
Frequency60 MHz
InterfaceCAN, SCI, SPI
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels4
Number of Bits16
Number of I/Os27
Number of Programmable I/O27
Number of PWM Channels6
Number of Timers/Counters2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsPOR, PWM, Temp Sensor, WDT
RAM Size4 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8323MFBE.

NXP Semiconductors
Datasheet140 pages0 years ago
Newark
Datasheet140 pages20 years ago
Datasheet140 pages0 years ago
Freescale Semiconductor
Datasheet140 pages0 years ago
Technical Drawing3 pages12 years ago
Augswan
Datasheet3 pages8 years ago
Jameco
Datasheet141 pages15 years ago
Mouser
Datasheet140 pages20 years ago
iiiC
Datasheet36 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago