📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi MC33272ADR2G

Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33272ADR2G.

Farnell

Datasheet16 pages12 years ago

IHS

onsemi

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-5.57%

CAD Models

Download onsemi MC33272ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.294
$ 1.2
Stock
2,138,825
246,151
Authorized Distributors
6
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
2.15 mA
2.15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Op Amp Dual High Slew Rate Amplifier ±18V/36V Automotive 8-Pin SOIC N T/R
ROHS3Compliant EAR99 MC33072A Tin (Sn) op amp amplifier circuit 5mm 0.7muA 3mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C

Descriptions

Descriptions of onsemi MC33272ADR2G provided by its distributors.

Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 MC33272A Tin (Sn) op amp amplifier circuit 5mm 0.65muA 2mV 5500kHz
MC Series 36 V 24 MHz General Purpose SMT Operational Amplifier - SOIC-8
Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDSO8
Dual 300nA 10V/us 24MHz 1mV SOP-8 Operational Amplifier ROHS
MC33272ADR2G; Dual Op Amp; 24MHz Push-Pull; 3 - 36 V; 8-Pin SOIC
OP AMP, 24MHZ, 10V/US, SOIC-8; BANDWIDTH; OP AMP, 24MHZ, 10V/uS, SOIC-8; Bandwidth:24MHz; No. of Amplifiers:2; Slew Rate:10V/ s; Supply Voltage Range: 1.5V to 18V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40 C; Operating Temperature Max:85 C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33272ADR2G.