onsemi MC33272ADG

Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N Tube
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth24 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product24 MHz
Input Bias Current650 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product24 MHz
Nominal Supply Current4.3 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.15 mA
Operating Supply Voltage18 V
Output Current37 mA
Output Current per Channel37 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate10 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33272ADG.

Augswan
Datasheet16 pages10 years ago
onsemi
Datasheet16 pages15 years ago

Inventory History

3 month trend:
-83.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.528
$ 0.286
Stock
411,392
3,570,947
Authorized Distributors
2
12
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.15 mA
2.15 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33272ADG.

Related Parts

Descriptions

Descriptions of onsemi MC33272ADG provided by its distributors.

Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N Tube
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
MC Series 10 V/us 36 V Single Supply High Slew Rate Operational Amplifier SOIC-8
MC33272ADG, Dual Op Amp, 24MHz, 5 - 28 V, 8-Pin SOIC | ON Semiconductor MC33272ADG
Lead Free GULL WING 2004 Surface Mount General Purpose Amplifier 80dB 10V/mus -40C~85C 24MHz
IC, OP-AMP, DUAL, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 24MHz; Slew Rate: 10V/µs; Supply Voltage Range: ± 1.5V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 1.5V to ± 18V; Gain Bandwidth: 24MHz; No. of Amplifiers: 2Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 36V; Supply Voltage Min: 3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33272ADG.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth24 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product24 MHz
Input Bias Current650 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product24 MHz
Nominal Supply Current4.3 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.15 mA
Operating Supply Voltage18 V
Output Current37 mA
Output Current per Channel37 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate10 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33272ADG.

Augswan
Datasheet16 pages10 years ago
onsemi
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago