STMicroelectronics MC3303PT

MC Series 36 V 1 MHz Low Power Surface Mount Operational Amplifier - TSSOP-14
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Operating Temperature105 °C
Max Supply Current1.75 mA
Max Supply Voltage36 V
Min Dual Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current700 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.8 mA
Operating Supply Voltage18 V
Output Current30 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Dissipation500 mW
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC3303PT.

TME
Datasheet10 pages13 years ago
Components Direct
Datasheet10 pages22 years ago
iiiC
Datasheet10 pages22 years ago

Inventory History

3 month trend:
-0.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics MC3303PT.

Related Parts

Descriptions

Descriptions of STMicroelectronics MC3303PT provided by its distributors.

MC Series 36 V 1 MHz Low Power Surface Mount Operational Amplifier - TSSOP-14
Op Amp Quad Low Power Amplifier ±18V/36V 14-Pin TSSOP T/R
OPAMP, 1MHZ, -40 TO 105DEG C; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: 3V to 36V, ± 1.5V to ± 18V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Operating Temperature105 °C
Max Supply Current1.75 mA
Max Supply Voltage36 V
Min Dual Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current700 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.8 mA
Operating Supply Voltage18 V
Output Current30 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Dissipation500 mW
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC3303PT.

TME
Datasheet10 pages13 years ago
Components Direct
Datasheet10 pages22 years ago
iiiC
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant