onsemi MC14053BDR2

Analog Multiplexer Triple 2: 1 16-Pin SOIC T/R - Tape and Reel
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Bandwidth17 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels3
Number of Circuits3
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay65 ns
Resistance280 Ω
Supply TypeDual
Throw ConfigurationSPDT
Turn-Off Delay Time550 ns
Turn-On Delay Time550 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14053BDR2.

Augswan
Datasheet12 pages9 years ago
Farnell
Datasheet12 pages12 years ago
Mouser
Datasheet12 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages19 years ago
DigiKey
Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.232
$ 0.336
$ 0.336
Stock
277,540
2,319,043
2,319,043
Authorized Distributors
2
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
-
6
6
Number of Outputs
-
3
3
Number of Circuits
3
3
3
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14053BDR2.

Related Parts

Descriptions

Descriptions of onsemi MC14053BDR2 provided by its distributors.

Analog Multiplexer Triple 2: 1 16-Pin SOIC T/R - Tape and Reel
TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
Switches- General Purpose 3-18V Triple SPDT Sw No-Cancel/No-Return
IC MUX/DEMUX TRIPLE 2X1 16SOIC
French Electronic Distributor since 1988
MC14053BDR2, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 14053BDR2

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Bandwidth17 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels3
Number of Circuits3
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay65 ns
Resistance280 Ω
Supply TypeDual
Throw ConfigurationSPDT
Turn-Off Delay Time550 ns
Turn-On Delay Time550 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14053BDR2.

Augswan
Datasheet12 pages9 years ago
Farnell
Datasheet12 pages12 years ago
Mouser
Datasheet12 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages19 years ago
DigiKey
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago