Texas Instruments AM26LV31INSR

Low-Voltage High-Speed Quadruple Differential Line Driver 16-SO -45 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
ESD ProtectionNo
Max Operating Temperature85 °C
Max Supply Current100 µA
Max Supply Voltage3.6 V
Min Operating Temperature-45 °C
Min Supply Voltage3 V
Nominal Supply Current100 µA
Number of Drivers4
Number of Transmitters4
Operating Supply Voltage3.3 V
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV31INSR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet15 pages9 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages16 years ago
SHENGYU ELECTRONICS
Datasheet23 pages3 years ago
Upverter
Datasheet15 pages11 years ago
iiiC
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages11 years ago
DigiKey
Datasheet14 pages16 years ago
Sierra IC
Datasheet8 pages22 years ago

Inventory History

3 month trend:
+66.95%

Alternate Parts

Price @ 1000
$ 0.597
$ 1.231
$ 1.231
Stock
184,706
327,889
327,889
Authorized Distributors
4
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM26LV31INSR.

Related Parts

Descriptions

Descriptions of Texas Instruments AM26LV31INSR provided by its distributors.

Low-Voltage High-Speed Quadruple Differential Line Driver 16-SO -45 to 85
EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 2mm 12ns
Ic,Line Driver,4 Driver,Bicmos,Sop,16Pin,Plastic
4/0 Driver - RS422, RS485 16-SO
Quad Transmitter RS-422 16-Pin SOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
ESD ProtectionNo
Max Operating Temperature85 °C
Max Supply Current100 µA
Max Supply Voltage3.6 V
Min Operating Temperature-45 °C
Min Supply Voltage3 V
Nominal Supply Current100 µA
Number of Drivers4
Number of Transmitters4
Operating Supply Voltage3.3 V
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV31INSR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet15 pages9 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages16 years ago
SHENGYU ELECTRONICS
Datasheet23 pages3 years ago
Upverter
Datasheet15 pages11 years ago
iiiC
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages11 years ago
DigiKey
Datasheet14 pages16 years ago
Sierra IC
Datasheet8 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago