📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi MC14051BCPG

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
$ 1.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14051BCPG.

IHS

Datasheet12 pages12 years ago

Augswan

Upverter

Farnell

iiiC

CAD Models

Download onsemi MC14051BCPG symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 0.39
$ 0.39
Stock
224,388
545,317
545,317
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer, Mux
Demultiplexer, Multiplexer, Mux
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
20 V
20 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsTPIC9201N
Microcontroller Power Supply and Low-Side Driver 20-PDIP -40 to 125
Texas InstrumentsSN75468N
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-PDIP 0 to 70
Texas InstrumentsULN2004AN
50V 7-channel Darlington transistor array with 15V input capability 16-PDIP -20 to 70

Descriptions

Descriptions of onsemi MC14051BCPG provided by its distributors.

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
ANALOG MULTIPLEXERS/DEMULTIPLERS, SP8T SWITCH, PDIP16, PB-FREE
ON SEMICONDUCTOR MC14051BCPG IC, 4000 CMOS, 4051, DIP16, 15V
Switches- General Purpose 3-18V SP8T Analog Sw -55 to 125 deg C
Analog Multiplexer Single 8:1 16-Pin PDIP Rail
IC,MC14051BCPG,LOG CMOS MLTIPL XR 8CHAN <AZ
Analog Mux/Dmux, 8 X 1, Dip-16
IC, 4000 CMOS, 4051, DIP16, 15V; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 1.05kohm; Supply Voltage Range: 3V to 18V; Analogue Multiplexer Case: DIP; No. of Pins: 16Pins; Operating Te
The MC14051B MC14052B and MC14053B analog multiplexers are digitally-controlled analog switches. The MC14051B effectively implements an SP8T solid state switch the MC14052B a DP4T and the MC14053B a Triple SPDT. All three devices feature low ON impedance and very low OFF leakage current. Control of analog signals up to the complete supply voltage range can be achieved.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd