onsemi MC14028BCPG

CMOS Logic, BCD-to-Decimal Decoder/Binary-to-Octal Decoder, PDIP16, Pb-Free
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current-4.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer, Demux
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits3
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines4
Number of Inputs4
Number of Output Lines10
Number of Outputs10
PackagingBulk
PolarityInverting, Non-Inverting
Propagation Delay600 ns
Quiescent Current20 µA
Supply TypeSingle
Turn-On Delay Time600 ns
Dimensions
Height3.429 mm
Length19.5326 mm
Width6.858 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14028BCPG.

Newark
Datasheet7 pages17 years ago
Verical
Datasheet7 pages12 years ago
Farnell
Datasheet7 pages10 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-4.83%

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14028BCPG.

Related Parts

Descriptions

Descriptions of onsemi MC14028BCPG provided by its distributors.

CMOS Logic, BCD-to-Decimal Decoder/Binary-to-Octal Decoder, PDIP16, Pb-Free
MC14028BCPG IC DECODER/DE MULTIPLEXER SINGLE 3-18V 4-TO-10 16-PIN PDIP RoHS
IC, 4000 CMOS, 4028, DIP16, 15V; Applications:Address Decoding, Code Conversion, Memory Selection Control; Logic Type:BCD to Decimal Decoder / Binary to Octal Decoder; No. of Outputs:10; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:14028; Device Marking:MC14028BCPG; IC Generic Number:4028; Logic Function Number:14028; Logic IC Base Number:4028; Logic IC Family:4000 CMOS; Logic IC Function:4bit BCD 1-of-10 Decoder; No. of Gates:1; No. of Inputs:4; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:8.8mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
The MC14028B decoder is constructed so that an 8421 BCD code on the four inputs provides a decimal (one-of-ten) decoded output while a 3-bit binary input provides a decoded octal (one-of-eight) code output with D forced to a logic "0". Expanded decoding such as binary-to-hexadecimal (one-of-16) etc. can be achieved by using other MC14028B devices. The part is useful for code conversion address decoding memory selection control demultiplexing or readout decoding.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14028BCPG.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current-4.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer, Demux
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits3
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines4
Number of Inputs4
Number of Output Lines10
Number of Outputs10
PackagingBulk
PolarityInverting, Non-Inverting
Propagation Delay600 ns
Quiescent Current20 µA
Supply TypeSingle
Turn-On Delay Time600 ns
Dimensions
Height3.429 mm
Length19.5326 mm
Width6.858 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14028BCPG.

Newark
Datasheet7 pages17 years ago
Verical
Datasheet7 pages12 years ago
Farnell
Datasheet7 pages10 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago