Texas Instruments CD4028BE

CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-PDIP -55 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-2045-5-ND 2,839 Buy Now »
USD
0.520 0.443 0.330 0.201 0.159
Avnet
CD4028BE 1,683 Buy Now »
USD
0.347 0.337 0.247 0.247 0.247
TI store
CD4028BE 2,361 Buy Now »
USD
0.530 0.460 0.370 0.140 0.140
Arrow
CD4028BE 52 Buy Now »
USD
0.212 0.202 0.170 0.161 0.148
Newark
60K5109 386 Buy Now »
USD
0.518 0.435 0.265 0.205 0.162
Mouser
595-CD4028BE 356 Buy Now »
USD
0.510 0.426 0.260 0.201 0.159
Chip One Stop Global
C1S746200173013 463 Buy Now »
USD
0.583 0.428 0.428 0.428
Rochester Electronics
CD4028BE 9 Buy Now »
USD
0.220 0.220 0.190 0.180 0.180
element14 APAC
1470800 2,885 Buy Now »
SGD
0.798 0.667 0.407 0.315 0.249
Farnell
1470800 2,029 Buy Now »
GBP
0.444 0.363 0.198 0.130 0.130
Avnet Europe
CD4028BE 1,750 Buy Now »
USD
0.480 0.175 0.148
Avnet Asia
CD4028BE 0 ··
USD
0.184
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
CD4028BE 32 Buy Now »
Abtronics
CD4028BE 6 ··
Ewing Components
CD4028BE 8,037 Send RFQ »
Abacus Technologies
CD4028BE 13,888 ··
Schukat
CD4028BE 675 Buy Now »
EUR
0.174 0.138 0.138
TME
CD4028BE 1,347 Buy Now »
USD
0.234 0.212 0.165 0.165
Distrelec
CD4028BE 459 Buy Now »
EUR
0.290 0.290 0.260 0.260 0.260
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
CD4028BE Contact Buy Now »
North Star Micro
CD4028BE Contact ··
Summit Electronics
CD4028BE Contact Send RFQ »

Descriptions

IC, DECODER/DRIVER; Applications:Address Decoding, Code Conversion, Indicator Tube Decoder, Memory Selection Control; Logic Type:BCD to Decimal Decoder; No. of Outputs:10; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4028; Logic IC Base Number:4028; Logic IC Family:CD4000; Logic IC Function:BCD-to-Decimal Decoder; Output Current Max:6.8mA; Package / Case:DIP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:Through Hole
element14 APAC
Decoder/Demultiplexer Single 4-to-10 16-Pin PDIP Tube
Avnet
BCD:Deci Decoder DIP16
Schukat
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Applications:Code Conversion, Indicator-Tube Decoder, Address Decoding-Memory Selection Control; No. of Outputs:10; Supply Voltage Range:3V to 18V; Logic Case Style:DIP ;RoHS Compliant: Yes
Newark
IC: digital; BCD to decimal, decoder; CMOS; THT; DIP16
TME
Decoder/Demultiplexer Single 4-to-10 16-Pin PDIP Tube
North Star Micro
Logic IC [Texas Instruments] CD4028BE Logic IC
Distrelec
Decoder/Demultiplexer Single 4-to-10 16-Pin PDIP Tube
Avnet Asia
DECODER/DRIVER; Logic IC Function:BCD-to-Decimal Decoder; Logic IC Family:CD4000; Logic IC Base Number:4028; No. of Outputs:10; Max Output Current:6.8mA; Voltage, Supply Min:3V; Voltage, Supply Max:18V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:4028; No. of Pins:16; Termination Type:Through Hole
Farnell
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-PDIP -55 to 125
Texas Instruments
Decoder/Demultiplexer Single 4-to-10 16-Pin PDIP Tube
Avnet Europe
Decoder/Demultiplexer Single 4-to-10 16-Pin PDIP Tube
Chip One Stop Global
IC DECODER CMOS BCD-DEC 16-DIP
Digi-Key
Decoder/Demultiplexer Single 4-to-10 16-Pin PDIP
Component Sense

Technical Specifications

Number of Circuits 1
Power Dissipation 100 mW
REACH SVHC Compliance No SVHC
Number of Pins 16
Digital Logic Level CMOS
Voltage Nodes 5 V 10 V 15 V
Number of Bits 10
Input Capacitance 5 pF
Number of Outputs 10
Case / Package / Footprint PDIP
Lead-Free Status Lead Free
Mounting Type Through Hole
RoHS Compliant
Packaging Tube
Lifecycle Status Active
Supply Voltage (DC) 3 V (min)

Documents

Texas Instruments
Official datasheet
Datasheet 16 pages 5 years ago
Technical Drawing 2 pages 13 years ago
Datasheet 14 pages 8 years ago
Newark
Datasheet 17 pages 2 years ago
Datasheet 17 pages 3 years ago
Farnell
Datasheet 15 pages 8 years ago
Datasheet 16 pages 4 years ago
Digi-Key
Datasheet 12 pages 13 years ago
element14
Datasheet 15 pages 7 years ago
iiiC
Datasheet 16 pages 4 years ago
Jameco
Datasheet 13 pages 10 years ago
TME
Datasheet 17 pages 1 year ago
Allied Electronics
Datasheet 5 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI CD4028BE
TEXAS CD4028BE
TEXAS INST CD4028BE
TEXAS INSTR CD4028BE
TEXAS INSTRUMENT CD4028BE
TEXAS INS CD4028BE
TEXAS INSTRUMENTS INC CD4028BE
TEX CD4028BE
TEXAS INSTRUMEN CD4028BE
TEXAS INSTRU CD4028BE
TI/NS CD4028BE
TEXINS CD4028BE
TEXAS INSTRUMENTS INCORPORATED CD4028BE
TEXASIN CD4028BE
Texas Instruments (TI) CD4028BE
TEAXS CD4028BE
TEXAS INTRUMENTS CD4028BE
TEXAS INSTRUM CD4028BE
TEXAS INSRUMENT CD4028BE
TEXAS IST CD4028BE
TI-PB CD4028BE
Texas Instruments Rfid Systems CD4028BE
TEXINST CD4028BE
TEXAS INSRUMENTS CD4028BE
TEXAS INTRUMENT CD4028BE
Texas Instr. CD4028BE
Texas Instruments Inc. CD4028BE

Search for other parts like CD4028 »