📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi MC14013BDR2

Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14013BDR2.

IHS

Datasheet9 pages18 years ago

Augswan

DigiKey

CAD Models

Download onsemi MC14013BDR2 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.272
Stock
136,529
1,743,538
1,743,538
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
350 ns
350 ns
350 ns
Frequency
2 MHz
2 MHz
2 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

onsemiMC14013BF
Contains Lead Not Qualified Set(Preset) and Reset D-Type Flip Flop -55C~125C TA 4muA 5pF 3V~18V
Flip Flop JK-Type Pos-Edge 2-Element Automotive 16-Pin SOIC Tube
onsemiMC14027BD
4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16

Descriptions

Descriptions of onsemi MC14013BDR2 provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
FLIP FLOP D-TYPE POS-EDGE 2-ELEM 14SOIC
D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
IC FLIP FLOP DUAL CMOS SOIC-14 SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd