Cornell Dubilier MC12CD100D-F

Capacitor; Mica; Cap 10 pF; Tol 0.5 pF; Vol-Rtg 100 VDC; SMT; 1210 | Cornell-Dubilier MC12CD100D-F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialMica
MountPCB, Surface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance10 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532290020
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth2.5 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12CD100D-F.

element14 APAC
Datasheet9 pages16 years ago
Datasheet9 pages12 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Electro Sonic
Datasheet10 pages4 years ago
Newark
Datasheet10 pages3 years ago
Master Electronics
Datasheet10 pages4 years ago
DigiKey
Datasheet5 pages24 years ago

Inventory History

3 month trend:
-23.68%

Alternate Parts

Price @ 1000
$ 1.13
$ 2.99
$ 2.99
Stock
23,679
212,588
212,588
Authorized Distributors
11
10
10
Capacitance
10 pF
10 pF
10 pF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
-
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm
2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC12CD100D-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier MC12CD100D-F provided by its distributors.

Capacitor;Mica;Cap 10 pF;Tol 0.5 pF;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12CD100D-F
Cap Mica 10pF 500V 0.5pF (3.2 X 2.5 X 2mm) SMD 125 C Bulk
MC12 Series 500 V 10 pF ±0.5 pF Surface Mount Mica Film Capacitor
MC12CD100D-F Cornell Dubilier Electronics (CDE) RF High Q Low Loss Capacitor Mica 10PF 0.5PF 500V 1210 Surface Mount Bulk
Rf/Microwave Capacitor 10Pf, 500V, 1210 0.5Pf; Capacitance:10Pf; Voltage Rating:500V; Product Range:Type Mc Series; Capacitance Tolerance:± 0.5Pf; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric] Rohs Compliant: Yes |Cornell Dubilier MC12CD100D-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC12CD100DF

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialMica
MountPCB, Surface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance10 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532290020
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth2.5 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12CD100D-F.

element14 APAC
Datasheet9 pages16 years ago
Datasheet9 pages12 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Electro Sonic
Datasheet10 pages4 years ago
Newark
Datasheet10 pages3 years ago
Master Electronics
Datasheet10 pages4 years ago
DigiKey
Datasheet5 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements