onsemi MC10H641FNR2

QUAD Not Qualified Surface Mount ECL Clock Fanout Buffer (Distribution) IC 0C~85C 65MHz 0.35ns 0.024A
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins28
Technical
InputPECL
Max Frequency65 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits1
PackagingTape & Reel (TR)
Propagation Delay6.27 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC10H641FNR2.

Farnell
Datasheet10 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.47
$ 3.47
$ 3.47
Stock
335,142
205,917
205,917
Authorized Distributors
2
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
Translator
Translator
Max Frequency
65 MHz
65 MHz
65 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC10H641FNR2.

Related Parts

Descriptions

Descriptions of onsemi MC10H641FNR2 provided by its distributors.

QUAD Not Qualified Surface Mount ECL Clock Fanout Buffer (Distribution) IC 0C~85C 65MHz 0.35ns 0.024A
BBG ECL/TTL CLOCK DRVR - Tape and Reel
Amplifiers- Audio 5V PECL to TTL 1:9 No-Cancel/No-Return
IC CLK BUFFER 1:9 65MHZ 28PLCC
Translation - Voltage Levels 5V PECL to TTL 1:9
MC10H641FNR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 10H641FNR2

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins28
Technical
InputPECL
Max Frequency65 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits1
PackagingTape & Reel (TR)
Propagation Delay6.27 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC10H641FNR2.

Farnell
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago