onsemi MC10H124FNG

IC TRNSLATR QUAD TTL-MECL 20PLCC / Translator TTL to MECL 4-CH Unidirectional 20-Pin PLLC Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-50 mA
Logic FunctionTranslator
Low Level Output Current50 mA
Max Operating Temperature75 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Channels4
Number of Inputs4
Number of Outputs8
Output Current50 mA
Propagation Delay3.1 ns
Rise Time1.6 ns
Schedule B8542390000
Turn-On Delay Time3.1 ns
Dimensions
Height1.778 mm
Length10.0076 mm
Width10.033 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC10H124FNG.

onsemi
Datasheet6 pages17 years ago
Augswan
Datasheet6 pages7 years ago
Newark
Datasheet8 pages13 years ago
element14 APAC
Datasheet34 pages0 years ago
iiiC
Datasheet8 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+111%

Alternate Parts

Price @ 1000
$ 5.087
$ 4.49
$ 4.49
Stock
309,113
344,227
344,227
Authorized Distributors
5
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
3.1 ns
2.65 ns
2.65 ns
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC10H124FNG.

Related Parts

Descriptions

Descriptions of onsemi MC10H124FNG provided by its distributors.

IC TRNSLATR QUAD TTL-MECL 20PLCC / Translator TTL to MECL 4-CH Unidirectional 20-Pin PLLC Tube
IC, TRANSLATOR QUAD TTL TO MECL; No. of Inputs: 4; Output Current: 50mA; Propagation Delay: 1.5ns; No. of Pins: 20Pins; Logic Case Style: LCC; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Temperature Min: 0°C; Operating Temperature Max: 75°C; Logic Type: Level Translator; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 10124; Fall Time tf: 1.6ns; Logic IC Base Number: 10124; Logic IC Function: TTL-to-MECL Translator with TTL Strobe Input; Rise Time: 1.6ns; Supply Current: 25mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole
The MC10H124 is a quad translator for interfacing data and control signals between a saturated logic section and the MECL section of digital systems. The 10H part is a functional/pinout duplication of the standard MECL 10K family part with 100% improvement in propagation delay and no increase in power-supply current.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H124FNG.

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-50 mA
Logic FunctionTranslator
Low Level Output Current50 mA
Max Operating Temperature75 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Channels4
Number of Inputs4
Number of Outputs8
Output Current50 mA
Propagation Delay3.1 ns
Rise Time1.6 ns
Schedule B8542390000
Turn-On Delay Time3.1 ns
Dimensions
Height1.778 mm
Length10.0076 mm
Width10.033 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC10H124FNG.

onsemi
Datasheet6 pages17 years ago
Augswan
Datasheet6 pages7 years ago
Newark
Datasheet8 pages13 years ago
element14 APAC
Datasheet34 pages0 years ago
iiiC
Datasheet8 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago