onsemi MC10EL32D

Clock Divider Buffer 2-OUT 8-Pin SOIC N Rail
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Outputs1
Propagation Delay690 ps

Documents

Download datasheets and manufacturer documentation for onsemi MC10EL32D.

Farnell
Datasheet9 pages15 years ago
Augswan
Datasheet9 pages3 years ago
Future Electronics
Datasheet9 pages15 years ago
Mouser
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.55
$ 4.46
$ 4.46
Stock
120,837
396,371
396,371
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC10EL32D.

Related Parts

Descriptions

Descriptions of onsemi MC10EL32D provided by its distributors.

Clock Divider Buffer 2-OUT 8-Pin SOIC N Rail
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
Amplifiers- Audio 5V ECL Divide By 2 No-Cancel/No-Return
4.2V~5.7V 1 1 3GHz SOP-8 Counters / Dividers ROHS
10EL SERIES, PRESCALER, PDSO8, SOIC-8
IC DIVIDER DIV X2 ECL DIFF 8SOIC
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EL32-D

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Outputs1
Propagation Delay690 ps

Documents

Download datasheets and manufacturer documentation for onsemi MC10EL32D.

Farnell
Datasheet9 pages15 years ago
Augswan
Datasheet9 pages3 years ago
Future Electronics
Datasheet9 pages15 years ago
Mouser
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago